
XMMR07A | |
|---|---|
DigiKey Part Number | XMMR07A-ND |
Manufacturer | |
Manufacturer Product Number | XMMR07A |
Description | LED DOT MATRIX 5X7 0.3" RED CA |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 5 x 7 Common Cathode Row, Common Anode Column Red 1.8V 0.73" L x 0.39" W x 0.12" H (18.50mm x 9.80mm x 3.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | XMMR07A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Millicandela Rating | 7mcd | |
Internal Connection | Common Cathode Row, Common Anode Column | |
Size / Dimension | 0.73" L x 0.39" W x 0.12" H (18.50mm x 9.80mm x 3.10mm) | |
Color | Red | |
Configuration | 5 x 7 | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Interface | - | |
Base Product Number |

