
CPFC54-510S | |
|---|---|
DigiKey Part Number | 308-CPFC54-510S-ND |
Manufacturer | |
Manufacturer Product Number | CPFC54-510S |
Description | CMC 51UH 600MA 2LN SURFACE MOUNT |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 51 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 600mA DCR 160mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sumida America Components Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 51 µH @ 100 kHz | |
Current Rating (Max) | 600mA | |
DC Resistance (DCR) (Max) | 160mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | - | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height (Max) | 0.193" (4.90mm) | |
Package / Case | Horizontal, 4 Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,18064 € | 1.180,64 € |
| Unit Price without VAT: | 1,18064 € |
|---|---|
| Unit Price with VAT: | 1,42857 € |

