
CDRH127/LDNP-681MC | |
|---|---|
DigiKey Part Number | 308-2290-2-ND - Tape & Reel (TR) 308-2290-1-ND - Cut Tape (CT) 308-2290-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH127/LDNP-681MC |
Description | FIXED IND 680UH 850MA 1.13 OHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 680 µH Shielded Inductor 850 mA 1.13Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.13Ohm Max |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR1280-681K | Bourns Inc. | 243 | SRR1280-681KLCT-ND | 0,99000 € | Direct |
| DR127-681-R | Eaton - Electronics Division | 4.197 | 513-1223-1-ND | 0,72000 € | Similar |
| SPRH127-681M | CODACA | 247 | 4044-SPRH127-681MCT-ND | 0,43000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,82500 € | 8,25 € |
| 100 | 0,67860 € | 67,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,55212 € | 276,06 € |
| 1.000 | 0,52062 € | 520,62 € |
| 1.500 | 0,50306 € | 754,59 € |
| 2.500 | 0,48180 € | 1.204,50 € |
| 3.500 | 0,46830 € | 1.639,05 € |
| 5.000 | 0,45895 € | 2.294,75 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,21000 € |

