
CDRH125/LDNP-330MC | |
|---|---|
DigiKey Part Number | 308-1548-2-ND - Tape & Reel (TR) 308-1548-1-ND - Cut Tape (CT) 308-1548-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH125/LDNP-330MC |
Description | FIXED IND 33UH 2.6A 65 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Inductor 2.6 A 65mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CDRH125/LDNP-330MC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 65mOhm Max |
Series | Inductance Frequency - Test 100 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case Nonstandard |
Inductance | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,76700 € | 7,67 € |
| 100 | 0,63030 € | 63,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,51282 € | 256,41 € |
| 1.000 | 0,48358 € | 483,58 € |
| 1.500 | 0,46727 € | 700,90 € |
| 2.500 | 0,44752 € | 1.118,80 € |
| 3.500 | 0,43497 € | 1.522,39 € |
| 5.000 | 0,42283 € | 2.114,15 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,12530 € |

