CDRH105RNP-680NC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 1.583
Unit Price: 1,56000 €
Datasheet

Direct


Bourns Inc.
In Stock: 1.918
Unit Price: 0,79000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 1.094
Unit Price: 0,67000 €
Datasheet
68 µH Shielded Inductor 1.6 A 201mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH105RNP-680NC

DigiKey Part Number
CDRH105RNP-680NC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDRH105RNP-680NC
Description
FIXED IND 68UH 1.6A 201 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
68 µH Shielded Inductor 1.6 A 201mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CDRH105RNP-680NC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1.65A
Shielding
Shielded
DC Resistance (DCR)
201mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 100°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.402" L x 0.394" W (10.20mm x 10.00mm)
Height - Seated (Max)
0.201" (5.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,62726 €313,63 €
Manufacturers Standard Package
Unit Price without VAT:0,62726 €
Unit Price with VAT:0,75898 €