
CD105BNP-391KC | |
|---|---|
DigiKey Part Number | 308-CD105BNP-391KCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD105BNP-391KC |
Description | FIXED IND 390UH 480MA 1.3 OHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 390 µH Unshielded Drum Core Inductor 480 mA 1.3Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1.3Ohm Max |
Series | Frequency - Self Resonant 3.91MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.394" L x 0.354" W (10.00mm x 9.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.228" (5.80mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,63656 € | 318,28 € |
| Unit Price without VAT: | 0,63656 € |
|---|---|
| Unit Price with VAT: | 0,77024 € |

