
CD104NP-100MC | |
|---|---|
DigiKey Part Number | 308-1854-2-ND - Tape & Reel (TR) 308-1854-1-ND - Cut Tape (CT) 308-1854-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD104NP-100MC |
Description | FIXED IND 10UH 2.38A 53 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Inductor 2.38 A 53mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 53mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 29.9MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.354" W (10.00mm x 9.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 1,00500 € | 10,05 € |
| 100 | 0,82670 € | 82,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,63434 € | 634,34 € |
| 2.000 | 0,59823 € | 1.196,46 € |
| 3.000 | 0,57809 € | 1.734,27 € |
| 5.000 | 0,57156 € | 2.857,80 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,47620 € |

