
0415CDMCCDS-R22MC | |
|---|---|
DigiKey Part Number | 308-2537-2-ND - Tape & Reel (TR) 308-2537-1-ND - Cut Tape (CT) 308-2537-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0415CDMCCDS-R22MC |
Description | FIXED IND 220NH 12A 7.2 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Molded Inductor 12 A 7.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 14A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 7.2mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package SMD |
Tolerance ±20% | Size / Dimension 0.173" L x 0.165" W (4.40mm x 4.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP1616BZERR22M11 | Vishay Dale | 298 | 541-IHLP1616BZERR22M11CT-ND | 0,82000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,70200 € | 7,02 € |
| 100 | 0,57730 € | 57,73 € |
| 1.000 | 0,47488 € | 474,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40360 € | 1.210,80 € |
| 6.000 | 0,38352 € | 2.301,12 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,02850 € |

