5.2 µH Shielded Inductor 6 A 22mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH104RNP-5R2NC

DigiKey Part Number
308-2280-2-ND - Tape & Reel (TR)
308-2280-1-ND - Cut Tape (CT)
308-2280-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDRH104RNP-5R2NC
Description
FIXED IND 5.2UH 6A 22 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
5.2 µH Shielded Inductor 6 A 22mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
5.6A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
22mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 100°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.402" L x 0.394" W (10.20mm x 10.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.157" (4.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.499
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,19000 €1,19 €
100,98000 €9,80 €
1000,80600 €80,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,64452 €644,52 €
Manufacturers Standard Package
Unit Price without VAT:1,19000 €
Unit Price with VAT:1,43990 €