Connector Header Through Hole, Right Angle 32 position 0.079" (2.00mm)
cms-photo-disclaimer

NRPN321PARN-RC

cms-digikey-product-number
S5802-32-ND
cms-manufacturer
cms-manufacturer-product-number
NRPN321PARN-RC
cms-description
CONN HEADER R/A 32POS 2MM
cms-customer-reference
cms-detailed-description
Connector Header Through Hole, Right Angle 32 position 0.079" (2.00mm)
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.141" (3.60mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
-
Insulation Height
0.079" (2.00mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polyamide (PA6T), Nylon 6T
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2A
Voltage Rating
150V
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Value Added Item
Value Added Item
cms-all-prices-in-currency
Bulk
cms-quantityUnit Pricecms-ext-price
11,74000 €1,74 €
101,47900 €14,79 €
1001,25730 €125,73 €
5001,12220 €561,10 €
1.0001,06864 €1.068,64 €
5.0001,02552 €5.127,60 €
cms-manufacturer-standard-package
Unit Price without VAT:1,74000 €
Unit Price with VAT:2,10540 €
Alternate Length
CONN HEADER R/A 40POS 2MM
cms-in-stock-colon-value3148
cms-unit-price-value 1,76000 €
CONN HEADER R/A 2POS 2MM
cms-in-stock-colon-value7180
cms-unit-price-value 0,34000 €
CONN HEADER R/A 3POS 2MM
cms-in-stock-colon-value628
cms-unit-price-value 0,39000 €
CONN HEADER R/A 4POS 2MM
cms-in-stock-colon-value6288
cms-unit-price-value 0,44000 €
CONN HEADER R/A 5POS 2MM
cms-in-stock-colon-value1415
cms-unit-price-value 0,49000 €