
VNS1NV04DPTR-E | |
|---|---|
DigiKey Part Number | 497-11722-2-ND - Tape & Reel (TR) 497-11722-1-ND - Cut Tape (CT) 497-11722-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VNS1NV04DPTR-E |
Description | IC PWR DRIVER N-CHANNEL 1:1 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.7A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | VNS1NV04DPTR-E Models |
Category | Voltage - Load 36V (Max) |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Series | Current - Output (Max) 1.7A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 250mOhm (Max) |
Part Status Active | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage |
Number of Outputs 2 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration Low Side | Supplier Device Package 8-SOIC |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,92200 € | 9,22 € |
| 25 | 0,83600 € | 20,90 € |
| 100 | 0,74180 € | 74,18 € |
| 250 | 0,69684 € | 174,21 € |
| 500 | 0,66970 € | 334,85 € |
| 1.000 | 0,66180 € | 661,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,62378 € | 1.559,45 € |
| 5.000 | 0,60957 € | 3.047,85 € |
| 7.500 | 0,60246 € | 4.518,45 € |
| 12.500 | 0,59457 € | 7.432,13 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,53670 € |


