VNQ600APTR-E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 5.803
Unit Price: 6,35000 €
Datasheet
Power Switch/Driver 1:1 N-Channel 15A 28-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VNQ600APTR-E

DigiKey Part Number
VNQ600APTR-E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VNQ600APTR-E
Description
IC PWR DRIVER N-CHANNEL 1:1 28SO
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 15A 28-SO
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
4
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
5.5V ~ 36V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
15A
Rds On (Typ)
35mOhm (Max)
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage, UVLO
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
28-SO
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types