Power Switch/Driver 1:1 N-Channel 30A 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VN920SO

DigiKey Part Number
VN920SO-ND
Manufacturer
Manufacturer Product Number
VN920SO
Description
IC PWR DRIVER N-CHANNEL 1:1 16SO
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 30A 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
5.5V ~ 36V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
30A
Rds On (Typ)
16mOhm (Max)
Input Type
Non-Inverting
Features
Auto Restart
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
16-SO
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types