PowerSO-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VN540SPTR-E

DigiKey Part Number
497-5773-2-ND - Tape & Reel (TR)
497-5773-1-ND - Cut Tape (CT)
497-5773-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VN540SPTR-E
Description
IC PWR DRIVER 1:1 PWRSO10
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 2.8A 10-PowerSO
Datasheet
 Datasheet
EDA/CAD Models
VN540SPTR-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
-
Interface
On/Off
Voltage - Load
10V ~ 36V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2.8A
Rds On (Typ)
50mOhm (Max)
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
-25°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
10-PowerSO
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.047
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,72000 €6,72 €
105,19900 €51,99 €
254,81960 €120,49 €
1004,40140 €440,14 €
2504,20204 €1.050,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6004,05398 €2.432,39 €
1.2003,96003 €4.752,04 €
1.8003,91298 €7.043,36 €
Manufacturers Standard Package
Unit Price without VAT:6,72000 €
Unit Price with VAT:8,13120 €