Comparator CMOS Open-Drain 8-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSX393IQ2T

DigiKey Part Number
497-15388-2-ND - Tape & Reel (TR)
497-15388-1-ND - Cut Tape (CT)
497-15388-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSX393IQ2T
Description
IC COMPARATOR 2 CMOS 8DFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Comparator CMOS Open-Drain 8-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TSX393IQ2T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
CMOS
Number of Elements
2
Output Type
Open-Drain
Voltage - Supply, Single/Dual (±)
2.7V ~ 16V, ±1.35V ~ 8V
Voltage - Input Offset (Max)
5mV
Current - Input Bias (Max)
10pA
Current - Output (Typ)
-
Current - Quiescent (Max)
8µA
CMRR, PSRR (Typ)
85dB CMRR
Propagation Delay (Max)
2.5µs
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Package / Case
8-UFDFN Exposed Pad
Mounting Type
Surface Mount
Supplier Device Package
8-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.516
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,92000 €0,92 €
100,66700 €6,67 €
250,60280 €15,07 €
1000,53170 €53,17 €
2500,49784 €124,46 €
5000,47744 €238,72 €
1.0000,46065 €460,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,43991 €1.319,73 €
6.0000,42976 €2.578,56 €
9.0000,42467 €3.822,03 €
15.0000,41904 €6.285,60 €
Manufacturers Standard Package
Unit Price without VAT:0,92000 €
Unit Price with VAT:1,11320 €