
TSV630IQ2T | |
|---|---|
DigiKey Part Number | 497-12415-2-ND - Tape & Reel (TR) 497-12415-1-ND - Cut Tape (CT) 497-12415-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV630IQ2T |
Description | IC OPAMP GP 1 CIRCUIT 8DFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TSV630IQ2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.34V/µs | |
Gain Bandwidth Product | 880 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 60µA | |
Current - Output / Channel | 74 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,67000 € | 6,70 € |
| 25 | 0,60440 € | 15,11 € |
| 100 | 0,53330 € | 53,33 € |
| 250 | 0,49940 € | 124,85 € |
| 500 | 0,47896 € | 239,48 € |
| 1.000 | 0,46212 € | 462,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36818 € | 1.104,54 € |
| 6.000 | 0,35941 € | 2.156,46 € |
| 9.000 | 0,35502 € | 3.195,18 € |
| 15.000 | 0,35015 € | 5.252,25 € |
| 21.000 | 0,34731 € | 7.293,51 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,12530 € |

