
TSL1014IF | |
|---|---|
DigiKey Part Number | TSL1014IF-ND |
Manufacturer | |
Manufacturer Product Number | TSL1014IF |
Description | IC DRVR BUFFER 14+1CH TFT 48TQFP |
Customer Reference | |
Detailed Description | LCD Driver 48-TQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Display Type | LCD | |
Configuration | - | |
Interface | - | |
Digits or Characters | - | |
Current - Supply | 6 mA | |
Voltage - Supply | 5.5V ~ 16.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |

