TSA1203IF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 42,71476 €
Datasheet
12 Bit Analog to Digital Converter 2 Input 1 Pipelined 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSA1203IF

DigiKey Part Number
497-4125-ND
Manufacturer
Manufacturer Product Number
TSA1203IF
Description
IC ADC 12BIT PIPELINED 48TQFP
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 2 Input 1 Pipelined 48-TQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tray
Part Status
Obsolete
Number of Bits
12
Sampling Rate (Per Second)
40M
Number of Inputs
2
Input Type
Differential
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
2.25V ~ 2.7V
Voltage - Supply, Digital
2.25V ~ 2.7V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
48-LQFP
Supplier Device Package
48-TQFP (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types