TS912AIN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 4,25675 €
Datasheet

Similar


Texas Instruments
In Stock: 224
Unit Price: 4,84000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.938
Unit Price: 2,94000 €
Datasheet
CMOS Amplifier 2 Circuit Rail-to-Rail 8-Mini DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS912AIN

DigiKey Part Number
497-7682-5-ND
Manufacturer
Manufacturer Product Number
TS912AIN
Description
IC CMOS 2 CIRCUIT 8MINI DIP
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-Mini DIP
Datasheet
 Datasheet
EDA/CAD Models
TS912AIN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1.3V/µs
Gain Bandwidth Product
1.4 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
5 mV
Current - Supply
400µA (x2 Channels)
Current - Output / Channel
75 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-Mini DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes