
TDA7449D13TR | |
|---|---|
DigiKey Part Number | TDA7449D13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA7449D13TR |
Description | IC VOLUME CONTROL 20SO |
Customer Reference | |
Detailed Description | Audio Volume Control 2 Channel 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | TDA7449D13TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Volume Control | |
Applications | Consumer Audio | |
Number of Channels | 2 | |
Interface | I2C | |
Voltage - Supply | 6V ~ 10.2V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Specifications | 100dB | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |

