T435-700H is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 2.666
Unit Price: 1,12000 €
Datasheet
TRIAC Alternistor - Snubberless 700 V 4 A Through Hole IPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T435-700H

DigiKey Part Number
497-4436-5-ND
Manufacturer
Manufacturer Product Number
T435-700H
Description
TRIAC ALTERNISTOR 700V 4A IPAK
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 700 V 4 A Through Hole IPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tube
Part Status
Obsolete
Triac Type
Alternistor - Snubberless
Voltage - Off State
700 V
Current - On State (It (RMS)) (Max)
4 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
30A, 31A
Current - Gate Trigger (Igt) (Max)
35 mA
Current - Hold (Ih) (Max)
35 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-251-3 Short Leads, IPAK, TO-251AA
Supplier Device Package
IPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes