
STU3LN80K5 | |
|---|---|
DigiKey Part Number | 497-17295-ND |
Manufacturer | |
Manufacturer Product Number | STU3LN80K5 |
Description | MOSFET N-CHANNEL 800V 2A IPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 2A (Tc) 45W (Tc) Through Hole IPAK (TO-251) |
Datasheet | Datasheet |
EDA/CAD Models | STU3LN80K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.25Ohm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.63 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 102 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 45W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | IPAK (TO-251) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 75 | 0,66787 € | 50,09 € |
| 150 | 0,59860 € | 89,79 € |
| 525 | 0,49996 € | 262,48 € |
| 1.050 | 0,45726 € | 480,12 € |
| 2.025 | 0,42308 € | 856,74 € |
| 5.025 | 0,38414 € | 1.930,30 € |
| 10.050 | 0,37296 € | 3.748,25 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,81500 € |

