Similar
Similar
Similar
Similar
Similar

STTH2R06 | |
|---|---|
DigiKey Part Number | 497-STTH2R06CT-ND - Cut Tape (CT) 497-STTH2R06TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | STTH2R06 |
Description | DIODE STANDARD 600V 2A DO41 |
Customer Reference | |
Detailed Description | Diode 600 V 2A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | STTH2R06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |




