
STPS8L30BY-TR | |
|---|---|
DigiKey Part Number | 497-14239-2-ND - Tape & Reel (TR) 497-14239-1-ND - Cut Tape (CT) 497-14239-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS8L30BY-TR |
Description | DIODE SCHOTTKY 30V 8A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 8A Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STPS8L30BY-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,00400 € | 10,04 € |
| 100 | 0,67280 € | 67,28 € |
| 500 | 0,53080 € | 265,40 € |
| 1.000 | 0,48511 € | 485,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,31805 € | 795,12 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,91180 € |

