
STPS6M100DEE-TR | |
|---|---|
DigiKey Part Number | 497-13329-2-ND - Tape & Reel (TR) 497-13329-1-ND - Cut Tape (CT) 497-13329-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS6M100DEE-TR |
Description | DIODE SCHOTTKY 100V 6A POWERFLAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 6A Surface Mount PowerFlat™ (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | STPS6M100DEE-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 780 mV @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerFlat™ (3.3x3.3) | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,86900 € | 8,69 € |
| 100 | 0,65380 € | 65,38 € |
| 500 | 0,51654 € | 258,27 € |
| 1.000 | 0,47238 € | 472,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,41633 € | 1.248,99 € |
| 6.000 | 0,39407 € | 2.364,42 € |
| 9.000 | 0,38501 € | 3.465,09 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,24630 € |











