Shift Shift Register 1 Element 8 Bit 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shift Shift Register 1 Element 8 Bit 16-TSSOP
16-TSSOP

STPIC6D595TTR

DigiKey Part Number
497-6330-2-ND - Tape & Reel (TR)
497-6330-1-ND - Cut Tape (CT)
497-6330-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPIC6D595TTR
Description
IC SR OPEN DRAIN 8BIT 16-TSSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
STPIC6D595TTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Open Drain
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel, Serial
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.281
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,72000 €0,72 €
100,51700 €5,17 €
250,46560 €11,64 €
1000,40900 €40,90 €
2500,38196 €95,49 €
5000,36566 €182,83 €
1.0000,36329 €363,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,32538 €813,45 €
5.0000,31708 €1.585,40 €
7.5000,31293 €2.346,97 €
12.5000,30833 €3.854,12 €
17.5000,30564 €5.348,70 €
25.0000,30305 €7.576,25 €
Manufacturers Standard Package
Unit Price without VAT:0,72000 €
Unit Price with VAT:0,87120 €