STM819MM6F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: 4,54036 €
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 6.720
Unit Price: 7,73000 €
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 2.495
Unit Price: 6,74000 €
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: 1,61671 €
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 815
Unit Price: 8,31000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 88
Unit Price: 67,94000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 42,30635 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 17,51950 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 12,27250 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 4,75624 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 2.670
Unit Price: 34,14000 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 14,12639 €
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM819MM6F

DigiKey Part Number
497-3869-2-ND - Tape & Reel (TR)
497-3869-1-ND - Cut Tape (CT)
497-3869-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM819MM6F
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
STM819MM6F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.4V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,39250 €981,25 €
5.0000,38282 €1.914,10 €
7.5000,37798 €2.834,85 €
12.5000,37261 €4.657,62 €
17.5000,36947 €6.465,73 €
Manufacturers Standard Package
Unit Price without VAT:0,39250 €
Unit Price with VAT:0,47493 €