


STM32L072CZY6TR | |
|---|---|
DigiKey Part Number | 497-19370-2-ND - Tape & Reel (TR) 497-19370-1-ND - Cut Tape (CT) 497-19370-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32L072CZY6TR |
Description | IC MCU 32BIT 192KB FLASH 49WLCSP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 192KB (192K x 8) FLASH 49-WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | STM32L072CZY6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 40 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 6K x 8 | |
RAM Size | 20K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.65V ~ 3.6V | |
Data Converters | A/D 13x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 49-WLCSP | |
Package / Case | 49-UFBGA, WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,95000 € | 3,95 € |
| 10 | 2,99700 € | 29,97 € |
| 25 | 2,76080 € | 69,02 € |
| 100 | 2,50000 € | 250,00 € |
| 250 | 2,37560 € | 593,90 € |
| 500 | 2,30066 € | 1.150,33 € |
| 1.000 | 2,23898 € | 2.238,98 € |
| 2.500 | 2,17386 € | 5.434,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,12277 € | 10.613,85 € |
| Unit Price without VAT: | 3,95000 € |
|---|---|
| Unit Price with VAT: | 4,77950 € |


















