N-Channel 950 V 6A (Tc) 110W (Tc) Surface Mount H2PAK-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STH6N95K5-2

DigiKey Part Number
497-16316-2-ND - Tape & Reel (TR)
497-16316-1-ND - Cut Tape (CT)
497-16316-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STH6N95K5-2
Description
MOSFET N-CH 950V 6A H2PAK-2
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 950 V 6A (Tc) 110W (Tc) Surface Mount H2PAK-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
950 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.25Ohm @ 3A, 10V
Vgs(th) (Max) @ Id
5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
13 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
450 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
110W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
H2PAK-2
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 515
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 €2,94 €
101,92300 €19,23 €
1001,33870 €133,87 €
5001,15568 €577,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,00935 €1.009,35 €
2.0000,94419 €1.888,38 €
Manufacturers Standard Package
Unit Price without VAT:2,94000 €
Unit Price with VAT:3,55740 €