


STGD20N45LZAG | |
|---|---|
DigiKey Part Number | 497-17644-2-ND - Tape & Reel (TR) 497-17644-1-ND - Cut Tape (CT) 497-17644-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STGD20N45LZAG |
Description | IGBT 450V 25A TO-252 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT 450 V 25 A 125 W Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | STGD20N45LZAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 450 V | |
Current - Collector (Ic) (Max) | 25 A | |
Current - Collector Pulsed (Icm) | 50 A | |
Vce(on) (Max) @ Vge, Ic | 1.25V @ 4V, 6A | |
Power - Max | 125 W | |
Switching Energy | - | |
Input Type | Logic | |
Gate Charge | 26 nC | |
Td (on/off) @ 25°C | 1.1µs/4.6µs | |
Test Condition | 300V, 10A, 1kOhm, 5V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,07200 € | 10,72 € |
| 100 | 0,72360 € | 72,36 € |
| 500 | 0,57404 € | 287,02 € |
| 1.000 | 0,53590 € | 535,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,47391 € | 1.184,78 € |
| 5.000 | 0,44176 € | 2.208,80 € |
| 7.500 | 0,43783 € | 3.283,72 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 2,03280 € |

