
STEVAL-CCA057V3 | |
|---|---|
DigiKey Part Number | 497-15090-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-CCA057V3 |
Description | BOARD DEMO BARE PCB OPAMP 10MSOP |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10-MSOP Package - 2 - Dual Channels per IC Standard (General Purpose) Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Channels per IC | 2 - Dual | |
Amplifier Type | Standard (General Purpose) | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | - | |
Gain Bandwidth Product | - | |
Current - Output / Channel | - | |
Current - Supply (Main IC) | - | |
Voltage - Supply, Single/Dual (±) | - | |
Utilized IC / Part | 10-MSOP Package | |
Contents | Unpopulated (Bare) Board(s) | |
Note | - | |
Base Product Number |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,99000 € | 16,99 € |
| Unit Price without VAT: | 16,99000 € |
|---|---|
| Unit Price with VAT: | 20,55790 € |

