
STD6NK50ZT4 | |
|---|---|
DigiKey Part Number | 497-6564-2-ND - Tape & Reel (TR) 497-6564-1-ND - Cut Tape (CT) 497-6564-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD6NK50ZT4 |
Description | MOSFET N-CH 500V 5.6A DPAK |
Customer Reference | |
Detailed Description | N-Channel 500 V 5.6A (Tc) 90W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD6NK50ZT4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.2Ohm @ 2.8A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 24.6 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 690 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 90W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,24300 € | 12,43 € |
| 100 | 0,84470 € | 84,47 € |
| 500 | 0,67446 € | 337,23 € |
| 1.000 | 0,65145 € | 651,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,56047 € | 1.401,17 € |
| 5.000 | 0,53223 € | 2.661,15 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,34740 € |

