e200z2 SPC58 2B-Line Microcontroller IC 32-Bit 48MHz 512KB (512K x 8) FLASH 64-eTQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
e200z2 SPC58 2B-Line Microcontroller IC 32-Bit 48MHz 512KB (512K x 8) FLASH 64-eTQFP (10x10)
64-TQFP Pad

SPC582B50E1AD00X

DigiKey Part Number
497-19043-2-ND - Tape & Reel (TR)
497-19043-1-ND - Cut Tape (CT)
497-19043-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPC582B50E1AD00X
Description
IC MCU 32BIT 512KB FLASH 64ETQFP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
e200z2 SPC58 2B-Line Microcontroller IC 32-Bit 48MHz 512KB (512K x 8) FLASH 64-eTQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
SPC582B50E1AD00X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
e200z2
Core Size
32-Bit
Speed
48MHz
Connectivity
CANbus, I2C, LINbus, SPI
Peripherals
DMA, WDT
Number of I/O
48
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
64K x 8
RAM Size
96K x 8
Voltage - Supply (Vcc/Vdd)
3.3V, 5V
Data Converters
A/D 27x12b SAR
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
64-eTQFP (10x10)
Package / Case
64-TQFP Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,94000 €5,94 €
104,57200 €45,72 €
254,23120 €105,78 €
1003,85680 €385,68 €
2503,67828 €919,57 €
5003,57068 €1.785,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,48217 €3.482,17 €
2.0003,40930 €6.818,60 €
Manufacturers Standard Package
Unit Price without VAT:5,94000 €
Unit Price with VAT:7,18740 €