
SMC50J85A | |
|---|---|
DigiKey Part Number | 497-SMC50J85ATR-ND - Tape & Reel (TR) 497-SMC50J85ACT-ND - Cut Tape (CT) 497-SMC50J85ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC50J85A |
Description | TVS DIODE 85VWM 137VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 32A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85V (Max) | |
Voltage - Breakdown (Min) | 95V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 32A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,17000 € | 11,70 € |
| 100 | 0,85540 € | 85,54 € |
| 500 | 0,69536 € | 347,68 € |
| 1.000 | 0,67600 € | 676,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,55767 € | 1.394,17 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,40790 € |

