
P6KE250CA | |
|---|---|
DigiKey Part Number | 497-15716-1-ND - Cut Tape (CT) 497-15716-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE250CA |
Description | TVS DIODE 213VWM 442VC DO204AC |
Customer Reference | |
Detailed Description | 442V Clamp 9A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE250CA Models |
Category | Current - Peak Pulse (10/1000µs) 9A (8/20µs) |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 155pF @ 1MHz |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 213V | Supplier Device Package |
Voltage - Breakdown (Min) 237V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 442V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM6T250CAY | STMicroelectronics | 47.776 | 497-16031-1-ND | 0,94000 € | MFR Recommended |
| P6KE250CA | SMC Diode Solutions | 0 | 1655-P6KE250CATB-ND | 0,08170 € | Similar |
| P6KE250CA | Littelfuse Inc. | 74 | P6KE250CACT-ND | 0,92000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,55200 € | 5,52 € |
| 100 | 0,35930 € | 35,93 € |
| 500 | 0,27648 € | 138,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24979 € | 249,79 € |
| 2.000 | 0,22733 € | 454,66 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,06480 € |

