MC4558ID is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 671
Unit Price: 0,30000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.496
Unit Price: 0,54000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,05989 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 418
Unit Price: 3,75000 €
Datasheet

Similar


Texas Instruments
In Stock: 25.992
Unit Price: 0,18000 €
Datasheet

Similar


onsemi
In Stock: 11.413
Unit Price: 0,22000 €
Datasheet

Similar


Texas Instruments
In Stock: 6
Unit Price: 0,22000 €
Datasheet

Similar


onsemi
In Stock: 15.456
Unit Price: 0,36000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 12.963
Unit Price: 0,73000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.127
Unit Price: 0,19000 €
Datasheet

Similar


Texas Instruments
In Stock: 9.033
Unit Price: 0,28000 €
Datasheet

Similar


Texas Instruments
In Stock: 6
Unit Price: 0,28000 €
Datasheet

Similar


Texas Instruments
In Stock: 9.877
Unit Price: 0,73000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.604
Unit Price: 0,22000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC4558ID

DigiKey Part Number
MC4558ID-ND
Manufacturer
Manufacturer Product Number
MC4558ID
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC4558ID Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
2.2V/µs
Gain Bandwidth Product
5.5 MHz
Current - Input Bias
50 nA
Voltage - Input Offset
1 mV
Current - Supply
2.3mA
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types