
M95M04-DWMN3TP/V | |
|---|---|
DigiKey Part Number | 497-M95M04-DWMN3TP/VTR-ND - Tape & Reel (TR) 497-M95M04-DWMN3TP/VCT-ND - Cut Tape (CT) 497-M95M04-DWMN3TP/VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95M04-DWMN3TP/V |
Description | IC EEPROM 4MBIT SPI 10MHZ 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Mbit SPI 10 MHz 40 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M95M04-DWMN3TP/V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 10 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Access Time | 40 ns | |
Voltage - Supply | 2.9V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,22000 € | 5,22 € |
| 10 | 4,86600 € | 48,66 € |
| 25 | 4,72040 € | 118,01 € |
| 50 | 4,61000 € | 230,50 € |
| 100 | 4,50000 € | 450,00 € |
| 250 | 4,35548 € | 1.088,87 € |
| 500 | 4,24730 € | 2.123,65 € |
| 1.000 | 4,14059 € | 4.140,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,89546 € | 9.738,65 € |
| Unit Price without VAT: | 5,22000 € |
|---|---|
| Unit Price with VAT: | 6,31620 € |










