
LM4040BECT-3.0 | |
|---|---|
DigiKey Part Number | 497-LM4040BECT-3.0TR-ND - Tape & Reel (TR) 497-LM4040BECT-3.0CT-ND - Cut Tape (CT) 497-LM4040BECT-3.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040BECT-3.0 |
Description | IC VREF SHUNT 3V 5TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3V V ±0.2% 15 mA SOT-323-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 15 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 70ppm/°C | |
Noise - 0.1Hz to 10Hz | 10µVp-p | |
Noise - 10Hz to 10kHz | 95µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 25 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SOT-323-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,64300 € | 6,43 € |
| 25 | 0,58040 € | 14,51 € |
| 100 | 0,51170 € | 51,17 € |
| 250 | 0,47896 € | 119,74 € |
| 500 | 0,45920 € | 229,60 € |
| 1.000 | 0,44294 € | 442,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30230 € | 906,90 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,08900 € |

