


LD59015C30R | |
|---|---|
DigiKey Part Number | 497-13243-2-ND - Tape & Reel (TR) 497-13243-1-ND - Cut Tape (CT) 497-13243-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD59015C30R |
Description | IC REG LINEAR 3V 150MA SOT-323-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-323-5 |
Datasheet | Datasheet |
EDA/CAD Models | LD59015C30R Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 60 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 110 µA |
Part Status Last Time Buy | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-323-5 |
Voltage Dropout (Max) 0.21V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP5951MG-3.0/NOPB | Texas Instruments | 4.272 | LP5951MG-3.0/NOPBCT-ND | 0,96000 € | Similar |
| LP5951MGX-3.0/NOPB | Texas Instruments | 8.999 | 296-37403-1-ND | 0,57000 € | Similar |
| NCP612SQ30T2G | onsemi | 5.957 | NCP612SQ30T2GOSCT-ND | 0,78000 € | Similar |
| TLV70030DCKR | Texas Instruments | 11.736 | 296-39281-1-ND | 0,24000 € | Similar |
| TLV70030DCKT | Texas Instruments | 4.080 | 296-25273-1-ND | 0,88000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26007 € | 780,21 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,66550 € |

