



L7806CD2T-TR | |
|---|---|
DigiKey Part Number | 497-7258-2-ND - Tape & Reel (TR) 497-7258-1-ND - Cut Tape (CT) 497-7258-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L7806CD2T-TR |
Description | IC REG LINEAR 6V 1.5A D2PAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | L7806CD2T-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 8 mA | |
PSRR | 59dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,61700 € | 6,17 € |
| 25 | 0,55680 € | 13,92 € |
| 100 | 0,49080 € | 49,08 € |
| 250 | 0,45920 € | 114,80 € |
| 500 | 0,44014 € | 220,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36375 € | 363,75 € |
| 2.000 | 0,35239 € | 704,78 € |
| 3.000 | 0,34669 € | 1.040,07 € |
| 5.000 | 0,34038 € | 1.701,90 € |
| 7.000 | 0,33669 € | 2.356,83 € |
| 10.000 | 0,33315 € | 3.331,50 € |
| 25.000 | 0,32552 € | 8.138,00 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,04060 € |


