Similar



L6743BTR | |
|---|---|
DigiKey Part Number | 497-8325-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L6743BTR |
Description | IC GATE DRVR HALF-BRIDGE 8VFDFPN |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-VFDFPN (3x3) |
EDA/CAD Models | L6743BTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 5V ~ 12V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | 2A, - | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 41 V | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-VFDFPN (3x3) | |
Base Product Number |


