Converter Offline Flyback Topology 65kHz 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6590D

DigiKey Part Number
L6590D-ND
Manufacturer
Manufacturer Product Number
L6590D
Description
IC OFFLINE SWITCH FLYBACK 16SO
Customer Reference
Detailed Description
Converter Offline Flyback Topology 65kHz 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
700V
Topology
Flyback
Voltage - Start Up
14.5 V
Voltage - Supply (Vcc/Vdd)
6.5V ~ 18V
Duty Cycle
70%
Frequency - Switching
65kHz
Power (Watts)
15 W
Fault Protection
Current Limiting, Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SO
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types