
EMIF08-LCD04M16 | |
|---|---|
DigiKey Part Number | 497-12163-2-ND - Tape & Reel (TR) 497-12163-1-ND - Cut Tape (CT) 497-12163-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMIF08-LCD04M16 |
Description | FILTER LC(PI) 12NH/18PF ESD SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 8 Channel L = 12nH, C = 18pF 16-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | EMIF08-LCD04M16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (Pi) | |
Number of Channels | 8 | |
Center / Cutoff Frequency | 400MHz (Cutoff) | |
Attenuation Value | -35dB @ 900MHz ~ 2GHz | |
Resistance - Channel (Ohms) | 12.5 | |
Values | L = 12nH, C = 18pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFDFN Exposed Pad | |
Size / Dimension | 0.130" L x 0.053" W (3.30mm x 1.35mm) | |
Height | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,44900 € | 4,49 € |
| 25 | 0,41440 € | 10,36 € |
| 50 | 0,38960 € | 19,48 € |
| 100 | 0,36650 € | 36,65 € |
| 250 | 0,33804 € | 84,51 € |
| 500 | 0,31796 € | 158,98 € |
| 1.000 | 0,29909 € | 299,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27146 € | 814,38 € |
| 6.000 | 0,25535 € | 1.532,10 € |
| 9.000 | 0,24637 € | 2.217,33 € |
| 15.000 | 0,23550 € | 3.532,50 € |
| 21.000 | 0,22860 € | 4.800,60 € |
| 30.000 | 0,22150 € | 6.645,00 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,66550 € |











