
BZW50-82RL | |
|---|---|
DigiKey Part Number | 497-12484-2-ND - Tape & Reel (TR) 497-12484-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZW50-82RL |
Description | TVS DIODE 82VWM 189VC R6 |
Customer Reference | |
Detailed Description | 189V Clamp 317A (8/20µs) Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
EDA/CAD Models | BZW50-82RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 82V | |
Voltage - Breakdown (Min) | 91V | |
Voltage - Clamping (Max) @ Ipp | 189V | |
Current - Peak Pulse (10/1000µs) | 317A (8/20µs) | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 2600pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,03000 € | 3,03 € |
| 10 | 1,97600 € | 19,76 € |
| 100 | 1,37830 € | 137,83 € |
| 500 | 1,12300 € | 561,50 € |
| Unit Price without VAT: | 3,03000 € |
|---|---|
| Unit Price with VAT: | 3,66630 € |

