189V Clamp 317A (8/20µs) Ipp Tvs Diode Through Hole R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZW50-82

DigiKey Part Number
497-18698-1-ND - Cut Tape (CT)
497-18698-2-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZW50-82
Description
TVS DIODE 82VWM 189VC R6
Customer Reference
Detailed Description
189V Clamp 317A (8/20µs) Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
EDA/CAD Models
BZW50-82 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
82V
Voltage - Breakdown (Min)
91V
Voltage - Clamping (Max) @ Ipp
189V
Current - Peak Pulse (10/1000µs)
317A (8/20µs)
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General
Capacitance @ Frequency
26000pF @ 1MHz
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
R-6, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 596
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1001,37830 €137,83 €
2001,25570 €251,14 €
3001,19323 €357,97 €
5001,12300 €561,50 €
Manufacturers Standard Package
Unit Price without VAT:1,37830 €
Unit Price with VAT:1,66774 €