100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495D107K010ATE100

DigiKey Part Number
399-3879-2-ND - Tape & Reel (TR)
399-3879-1-ND - Cut Tape (CT)
399-3879-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495D107K010ATE100
Description
CAP TANT 100UF 10% 10V 2917
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495D107K010ATE100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.952
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,61000 €1,61 €
101,07900 €10,79 €
500,86920 €43,46 €
1000,80410 €80,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,69426 €347,13 €
1.0000,66027 €660,27 €
1.5000,64324 €964,86 €
2.5000,62436 €1.560,90 €
3.5000,61332 €2.146,62 €
5.0000,60270 €3.013,50 €
Manufacturers Standard Package
Unit Price without VAT:1,61000 €
Unit Price with VAT:1,94810 €