
CA88-020M-01 | |
|---|---|
DigiKey Part Number | 380-CA88-020M-01-ND |
Manufacturer | |
Manufacturer Product Number | CA88-020M-01 |
Description | CABLE MOD RJ45 CAT8.1/CAT8.2 2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Stewart Connector | Length 6.56' (2.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Gray |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat8.2 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,75000 € | 59,75 € |
| 10 | 50,78500 € | 507,85 € |
| 30 | 46,99900 € | 1.409,97 € |
| 50 | 45,33680 € | 2.266,84 € |
| 100 | 43,17560 € | 4.317,56 € |
| Unit Price without VAT: | 59,75000 € |
|---|---|
| Unit Price with VAT: | 72,29750 € |

