
BC-5UK004F | |
|---|---|
DigiKey Part Number | 380-BC-5UK004F-ND |
Manufacturer | |
Manufacturer Product Number | BC-5UK004F |
Description | CABLE CAT5E U/UTP 24AWG BLK 4FT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.00' (1.22m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Stewart Connector | Length 4.00' (1.22m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C501100004 | Belden Inc. | 175 | BEL26102-ND | 8,93000 € | Parametric Equivalent |
| N002-004-BK | Eaton Tripp Lite | 1.216 | TL1455-ND | 2,97000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,76000 € | 3,76 € |
| 10 | 3,19300 € | 31,93 € |
| 25 | 2,99280 € | 74,82 € |
| 50 | 2,84980 € | 142,49 € |
| 100 | 2,71360 € | 271,36 € |
| 250 | 2,54372 € | 635,93 € |
| 500 | 2,42234 € | 1.211,17 € |
| 1.000 | 2,30677 € | 2.306,77 € |
| 2.500 | 2,16251 € | 5.406,28 € |
| Unit Price without VAT: | 3,76000 € |
|---|---|
| Unit Price with VAT: | 4,54960 € |

