
SW GP560/10-15 AT | |
|---|---|
DigiKey Part Number | 374-1339-ND |
Manufacturer | |
Manufacturer Product Number | SW GP560/10-15 AT |
Description | SWITCH REED SPST-NO 1A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 10 ~ 50AT Operate Range 10VA 1A (AC/DC) 125 V Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 10 ~ 50AT | |
Release Range | 6 ~ 21AT | |
Current - Switching | 1A (AC/DC) | |
Voltage - Switching AC | 125 V | |
Voltage - Switching DC | 100 V | |
Power - Rated | 10VA | |
Operate Time | 0.6 ms | |
Release Time | 0.1 ms | |
Mounting Type | Through Hole | |
Termination Style | Axial | |
Length - Overall | 2.126" (54.00mm) | |
Size - Body | 0.091" Dia x 0.559" L (2.30mm x 14.20mm) | |
Height Above Board | - | |
Operating Temperature | -40°C ~ 125°C | |
Capacitance | 0.2 pF | |
Current - Carry | 1.5A (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,53300 € | 5,33 € |
| 25 | 0,49640 € | 12,41 € |
| 100 | 0,44300 € | 44,30 € |
| 250 | 0,41028 € | 102,57 € |
| 500 | 0,38746 € | 193,73 € |
| 1.000 | 0,36641 € | 366,41 € |
| 3.000 | 0,33693 € | 1.010,79 € |
| 5.000 | 0,32486 € | 1.624,30 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,75020 € |







