680 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WW3FT680R

DigiKey Part Number
738-WW3FT680RTR-ND - Tape & Reel (TR)
738-WW3FT680RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
WW3FT680R
Description
RES 680 OHM 1% 3W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
680 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WW3FT680R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.647
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,90000 €0,90 €
100,59000 €5,90 €
250,50480 €12,62 €
500,45120 €22,56 €
1000,40550 €40,55 €
2500,35548 €88,87 €
5000,32424 €162,12 €
1.0000,29765 €297,65 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,27506 €550,12 €
4.0000,25587 €1.023,48 €
6.0000,24602 €1.476,12 €
10.0000,23487 €2.348,70 €
14.0000,22823 €3.195,22 €
20.0000,22174 €4.434,80 €
24.0000,21863 €5.247,12 €
Manufacturers Standard Package
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,08900 €